Push Button Terminal Connectivity Gravity Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0055

DigiKey Part Number
1738-1033-ND
Manufacturer
Manufacturer Product Number
DFR0055
Description
GRAVITY:TERMINAL SENSOR ADAPTER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Push Button Terminal Connectivity Gravity Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Platform
Gravity
Type
Connectivity
Function
Push Button Terminal
Utilized IC / Part
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.26000¥20.26
Manufacturers Standard Package