ATmega328P Romeo AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0004

DigiKey Part Number
1738-1107-ND
Manufacturer
Manufacturer Product Number
DFR0004
Description
ROMEO ATMEGA328P EVAL BRD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ATmega328P Romeo AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATmega328P
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino R3 Shield, Gravity
Type
MCU 8-Bit
Suggested Programming Environment
Arduino
Core Processor
AVR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥205.92000¥205.92
Manufacturers Standard Package