Marking Tape Quick-Stick Adhesive Yellow 3.00" (76.20mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81801

DigiKey Part Number
81801-ND
Manufacturer
Manufacturer Product Number
81801
Description
TAPE MARKING YELLOW 3"X36YDS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Marking Tape Quick-Stick Adhesive Yellow 3.00" (76.20mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Vinyl
Manufacturer
Desco
Width
3.00" (76.20mm)
Packaging
Bulk
Length
108' (32.9m) 36 yds
Part Status
Active
Color
Yellow
Tape Type
Marking
Usage
Aisle Marking
Adhesive
Quick-Stick
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥573.39000¥573.39
Manufacturers Standard Package
Alternate Length
TAPE MARKING YELLOW 3"X18YDS
In-Stock: 108
Unit Price: ¥305.67000
TAPE MARKING YELLOW 3"X72YDS
In-Stock: 1
Unit Price: ¥1,126.29000