Polyester Smock, Jacket Length with Cuffs 4XLarge Black 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polyester Smock, Jacket Length with Cuffs 4XLarge Black 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Function and Requirements of ESD Smocks

73867

DigiKey Part Number
73867-ND
Manufacturer
Manufacturer Product Number
73867
Description
SMOCK JACKET POLY BLACK 4XLG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polyester Smock, Jacket Length with Cuffs 4XLarge Black 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Clothing Type
Smock, Jacket Length with Cuffs
Manufacturer
Desco
Size
4XLarge
Series
Material
Polyester
Packaging
Bulk
Color
Black
Part Status
Active
Features
4mm Snap Stud on Hip, Conductive Fabric on Cuff
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥599.49000¥599.49
Manufacturers Standard Package