Bottle, Cylindrical/Round 16oz Yellow Low Density Polyethylene (LDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35795

DigiKey Part Number
16-35795-ND
Manufacturer
Manufacturer Product Number
35795
Description
YELLOW WASH BOTTLE, 16 OZ, DURAS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Cylindrical/Round 16oz Yellow Low Density Polyethylene (LDPE)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
16oz
Manufacturer
Desco
Outer Diameter
2.913" (74.00mm)
Series
Height
5.591" (142.00mm)
Packaging
Box
Color
Yellow
Part Status
Active
Material
Low Density Polyethylene (LDPE)
Type
Bottle, Cylindrical/Round
Features
ESD Safe, Printed - Isopropanol IPA
Tip Type
Swan Neck Spout
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥162.56000¥162.56
10¥143.94800¥1,439.48
25¥138.34560¥3,458.64
50¥134.60960¥6,730.48
100¥131.24460¥13,124.46
250¥127.28844¥31,822.11
500¥124.61808¥62,309.04
Manufacturers Standard Package