Heel Strap, Shoe Strap (Sole Coverage) XLarge 1 MOhms Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17256

DigiKey Part Number
16-17256-ND
Manufacturer
Manufacturer Product Number
17256
Description
SHOCK CORD FOOT GROUNDER, LARGE/
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heel Strap, Shoe Strap (Sole Coverage) XLarge 1 MOhms Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Strap Material
Nylon
Manufacturer
Desco
Strap Termination
4mm Snap Stud
Packaging
Box
Resistance
1 MOhms
Part Status
Active
Size
XLarge
Type
Heel Strap, Shoe Strap (Sole Coverage)
Color
Yellow
Strap Closure
Expansion
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥259.34000¥259.34
Manufacturers Standard Package