Static Shielding Bag <25nJ Energy Shielding Silver 8" (203.2mm) X 12" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13665

DigiKey Part Number
13665-ND
Manufacturer
Manufacturer Product Number
13665
Description
BAG STATIC SHIELD MTL IN 8"X12"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <25nJ Energy Shielding Silver 8" (203.2mm) X 12" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Static Discharge Shielding
<25nJ
Manufacturer
Desco
Closure System
Zip Lock
Series
Thickness
3.0 mil (76.2 microns)
Packaging
Bag
Length - Inside
12" (304.8mm)
Part Status
Active
Width - Inside
8" (203.2mm)
Type
Static Shielding Bag
Color
Silver
Metal Layer
In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,026
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.66000¥3.66