Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 5kVA / 5000W 200V, 208V, 220V, 230V, 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 5kVA / 5000W 200V, 208V, 220V, 230V, 240V
Delta Electronics Amplon RT Series UPS PIO | DigiKey

UPS502R2RT2N0B8

DigiKey Part Number
1145-UPS502R2RT2N0B8-ND
Manufacturer
Manufacturer Product Number
UPS502R2RT2N0B8
Description
RT 5KVA UPS ONLY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 5kVA / 5000W 200V, 208V, 220V, 230V, 240V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Media Lines Protected
RS-232
Manufacturer
Delta Electronics
Voltage - Output
200V, 208V, 220V, 230V, 240V
Series
Input Connector
Terminal Block
Packaging
Box
Output Connector
Terminal Block
Part Status
Active
Approval Agency
CE, UL
Voltage - Input
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Size / Dimension
13.449" L x 17.299" W (341.60mm x 439.40mm)
Applications
General Purpose, Industrial Control
Height
3.402" (86.40mm)
Form
Rackmount, Tower
Shelf Life Start
Manufacture Charge Date
Power - Rated
5kVA / 5000W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,511.35000¥13,511.35
5¥12,610.47000¥63,052.35
Manufacturers Standard Package