
THB2048HG-01 | |
|---|---|
DigiKey Part Number | 603-THB2048HG-01-ND |
Manufacturer | |
Manufacturer Product Number | THB2048HG-01 |
Description | FAN AXIAL 208X53MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 208mm Dia Ball 787.8 CFM (22.06m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 75.5dB(A) |
Series | Power (Watts) 168 W |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Round - 208mm Dia | Approval Agency CE, cURus, TUV |
Width 53.00mm | Current Rating (Amps) 3.50A |
Air Flow 787.8 CFM (22.06m³/min) | Voltage Range 36 ~ 72VDC |
Static Pressure 3.665 in H2O (912.9 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,209.42000 | ¥1,209.42 |
| 12 | ¥942.68750 | ¥11,312.25 |
| 30 | ¥856.18400 | ¥25,685.52 |
| 54 | ¥840.49648 | ¥45,386.81 |



