
Q36SR12020NRFH | |
|---|---|
DigiKey Part Number | 941-1816-ND |
Manufacturer | |
Manufacturer Product Number | Q36SR12020NRFH |
Description | DC DC CONVERTER 12V 240W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 20A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 240 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 93.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case Quarter Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Supplier Device Package Quarter Brick |
Current - Output (Max) 20A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥563.77000 | ¥563.77 |
| 5 | ¥542.77600 | ¥2,713.88 |
| 15 | ¥528.87200 | ¥7,933.08 |
| 30 | ¥520.26533 | ¥15,607.96 |
| 60 | ¥511.78867 | ¥30,707.32 |
| 105 | ¥505.03848 | ¥53,029.04 |






