Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 76.2 CFM (2.13m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR0612XHE

DigiKey Part Number
603-PFR0612XHE-ND
Manufacturer
Manufacturer Product Number
PFR0612XHE
Description
FAN AXIAL 60X38MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 76.2 CFM (2.13m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
67.7dB(A)
Mfr
Power (Watts)
27.6 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.287 lb (130.18 g)
Width
38.00mm
Current Rating (Amps)
2.30A
Air Flow
76.2 CFM (2.13m³/min)
Voltage Range
7 ~ 13.2VDC
Static Pressure
3.185 in H2O (793.4 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥155.82768¥93,496.61