Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 265.4 CFM (7.52m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFB1224SE-00P5

DigiKey Part Number
603-PFB1224SE-00P5-ND
Manufacturer
Manufacturer Product Number
PFB1224SE-00P5
Description
AXIAL 120X38 24VDC PWM IP55
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 265.4 CFM (7.52m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
70.0dB(A)
Mfr
Power (Watts)
50.4 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
CE, cURus, TUV
Width
38.00mm
Current Rating (Amps)
2.10A
Air Flow
265.4 CFM (7.52m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
2.070 in H2O (515.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264
Factory Stock: 288
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥577.91000¥577.91
10¥461.43500¥4,614.35
36¥403.72917¥14,534.25
72¥384.16931¥27,660.19
Manufacturers Standard Package