Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 181.3 CFM (5.08m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFB1224EHEP0

DigiKey Part Number
603-PFB1224EHEP0-ND
Manufacturer
Manufacturer Product Number
PFB1224EHEP0
Description
AXIAL 120X120X38MM 24V PWM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 181.3 CFM (5.08m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Mfr
Noise
59.0dB(A)
Series
Power (Watts)
21.6 W
Packaging
Box
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
CE, cURus, VDE
Width
38.00mm
Current Rating (Amps)
0.900A
Air Flow
181.3 CFM (5.08m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
0.751 in H2O (187.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥514.89000¥514.89
10¥411.48400¥4,114.84
36¥360.09139¥12,963.29
72¥339.98097¥24,478.63
Manufacturers Standard Package