Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEP-200A12J CNA

DigiKey Part Number
1145-MEP-200A12JCNA-ND
Manufacturer
Manufacturer Product Number
MEP-200A12J CNA
Description
AC/DC CONVERTER 12V 200W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Efficiency
93.8%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Features
Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.40" L x 2.50" W x 1.28" H (111.8mm x 63.5mm x 32.5mm)
Voltage - Output 1
12V
Approval Agency
CB, CCC, CE, cURus, TUV, UKCA, UL
Current - Output 1
16.67 A
Standard Number
60335-1; 60601-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥828.65000¥828.65
24¥693.46667¥16,643.20
48¥667.04063¥32,017.95
72¥652.05472¥46,947.94
120¥633.64575¥76,037.49
Manufacturers Standard Package