Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDS-400ADB12 AA

DigiKey Part Number
1145-1256-ND
Manufacturer
Manufacturer Product Number
MDS-400ADB12 AA
Description
AC/DC CONVERTER 12V 400W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
91.5%
Packaging
Box
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Active
Features
PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.51" L x 3.50" W x 1.77" H (140.0mm x 89.0mm x 45.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CE, EN, SIQ, TUV, UL
Voltage - Output 1
12V
Standard Number
50581; 55011; 55032; 60601-1; 60950-1
Current - Output 1
33.33 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,369.30000¥1,369.30
5¥1,304.13800¥6,520.69
16¥1,258.98625¥20,143.78
32¥1,232.82781¥39,450.49
64¥1,207.22016¥77,262.09
Manufacturers Standard Package