Enclosed AC DC Converters 1 Output 18V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDS-300ADB18 AA

DigiKey Part Number
1145-1252-ND
Manufacturer
Manufacturer Product Number
MDS-300ADB18 AA
Description
AC/DC CONVERTER 18V 190W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 18V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93.5%
Packaging
Box
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Active
Features
PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.51" L x 3.50" W x 1.77" H (140.0mm x 89.0mm x 45.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CE, EN, SIQ, TUV, UL
Voltage - Output 1
18V
Standard Number
50581; 60601-1; 60950-1
Current - Output 1
10.55 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
48¥1,189.74250¥57,107.64