Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDS-200ADB24 AA

DigiKey Part Number
1145-1246-ND
Manufacturer
Manufacturer Product Number
MDS-200ADB24 AA
Description
AC/DC CONVERTER 24V 120W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Active
Features
PFC, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.48" L x 2.55" W x 1.76" H (113.9mm x 64.7mm x 44.7mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CE, EN, SIQ, TUV, UL
Voltage - Output 1
24V
Standard Number
50581; 55011; 55032; 60601-1; 60950-1
Current - Output 1
5 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥838.39000¥838.39
5¥798.51000¥3,992.55
10¥781.91300¥7,819.13
32¥754.84438¥24,155.02
64¥739.16406¥47,306.50
Manufacturers Standard Package