
H80SV24008PRFS | |
|---|---|
DigiKey Part Number | 941-H80SV24008PRFS-ND |
Manufacturer | |
Manufacturer Product Number | H80SV24008PRFS |
Description | DC DC CONVERTER 24V 204W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 8.5A 16.8V - 137.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | H80SV24008PRFS Models |
Category | Voltage - Isolation 4.242 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 16.8V | Size / Dimension 2.48" L x 2.39" W x 0.51" H (63.1mm x 60.6mm x 13.0mm) |
Voltage - Input (Max) 137.5V | Supplier Device Package Half Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 8.5A | Base Product Number |
Power (Watts) 204 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,172.85000 | ¥1,172.85 |
| 5 | ¥1,129.12000 | ¥5,645.60 |
| 10 | ¥1,110.75100 | ¥11,107.51 |
| 27 | ¥1,084.91926 | ¥29,292.82 |
| 54 | ¥1,067.22315 | ¥57,630.05 |



