
H60SB0A050NRDC | |
|---|---|
DigiKey Part Number | 1145-1289-ND |
Manufacturer | |
Manufacturer Product Number | H60SB0A050NRDC |
Description | DC DC CONVERTER 0-60V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0 ~ 60V 50A 9V - 60V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 50A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 98% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 9V | Size / Dimension 2.49" L x 2.39" W x 0.51" H (63.2mm x 60.6mm x 13.0mm) |
Voltage - Input (Max) 60V | Supplier Device Package Half Brick |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,820.39000 | ¥1,820.39 |
| 5 | ¥1,752.47800 | ¥8,762.39 |
| 12 | ¥1,716.51333 | ¥20,598.16 |
| 36 | ¥1,672.37028 | ¥60,205.33 |





