Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 45.2 CFM (1.27m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 45.2 CFM (1.27m³/min) 2 Wire Leads
FFB0824HHE
FFB0824HHE

FFB0824HHE

DigiKey Part Number
603-2204-ND
Manufacturer
Manufacturer Product Number
FFB0824HHE
Description
FAN AXIAL 80X38MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 45.2 CFM (1.27m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
39.0dB(A)
Mfr
Power (Watts)
3.6 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.375 lb (170.1 g)
Width
38.00mm
Current Rating (Amps)
0.150A
Air Flow
45.2 CFM (1.27m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.281 in H2O (70.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥178.88000¥178.88
10¥144.22500¥1,442.25
25¥131.39080¥3,284.77
90¥114.91722¥10,342.55
180¥111.19528¥20,015.15
Manufacturers Standard Package