Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 302.3 CFM (8.46m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB1548VHG-TP14

DigiKey Part Number
603-1218-ND
Manufacturer
Manufacturer Product Number
EFB1548VHG-TP14
Description
FAN AXIAL 172X50.8MM 48VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 302.3 CFM (8.46m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EFB1548VHG-TP14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
60.0dB(A)
Mfr
Power (Watts)
23.52 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Weight
1.9 lbs (861.8 g)
Width
50.80mm
Current Rating (Amps)
0.490A
Air Flow
302.3 CFM (8.46m³/min)
Voltage Range
36 ~ 60VDC
Static Pressure
0.937 in H2O (233.4 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
80000 Hrs @ 40°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 417
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥690.31000¥690.31
16¥590.85563¥9,453.69