


EFB1524VHG-EP | |
|---|---|
DigiKey Part Number | 603-1732-ND |
Manufacturer | |
Manufacturer Product Number | EFB1524VHG-EP |
Description | FAN AXIAL 172X50.8MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 302.3 CFM (8.46m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB1524VHG-EP Models |
Category | Power (Watts) 24.48 W |
Mfr | RPM |
Series | Termination 4 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 1.9 lbs (861.8 g) |
Width 50.80mm | Current Rating (Amps) 1.02A |
Air Flow 302.3 CFM (8.46m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.937 in H2O (233.4 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Features GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
Noise 60.0dB(A) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥988.30000 | ¥988.30 |
| 16 | ¥862.76625 | ¥13,804.26 |













