
EFB1524SHGP6 | |
|---|---|
DigiKey Part Number | 603-EFB1524SHGP6-ND |
Manufacturer | |
Manufacturer Product Number | EFB1524SHGP6 |
Description | AXIAL 172X150X50.8 24V PWM IP68 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 322.4 CFM (9.03m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 62.0dB(A) |
Mfr | Power (Watts) 37.2 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Approval Agency CE, cURus, VDE |
Width 50.80mm | Current Rating (Amps) 1.55A |
Air Flow 322.4 CFM (9.03m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 1.265 in H2O (315.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,020.48000 | ¥1,020.48 |
| 16 | ¥772.73563 | ¥12,363.77 |
| 32 | ¥718.42719 | ¥22,989.67 |
| 56 | ¥701.88571 | ¥39,305.60 |



