
EFB0612HA-F00 | |
|---|---|
DigiKey Part Number | 603-1584-ND |
Manufacturer | |
Manufacturer Product Number | EFB0612HA-F00 |
Description | FAN AXIAL 60X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 18.0 CFM (0.504m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0612HA-F00 Models |
Category | Noise 33.0dB(A) |
Mfr | Power (Watts) 1.44 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.062 lb (28.12 g) |
Width 10.00mm | Current Rating (Amps) 0.120A |
Air Flow 18.0 CFM (0.504m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.132 in H2O (32.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.79000 | ¥111.79 |
| 10 | ¥92.05100 | ¥920.51 |
| 25 | ¥87.05560 | ¥2,176.39 |















