Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 480W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRU-24V20AMN

DigiKey Part Number
1145-DRU-24V20AMN-ND
Manufacturer
Manufacturer Product Number
DRU-24V20AMN
Description
CLIQ M DC-UPS MODULE 24V/20A
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 480W 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form
Din Rail
Manufacturer
Delta Electronics
Power - Rated
480W
Series
Voltage - Output
24V
Packaging
Box
Approval Agency
CB, CE, cURus, EAC, TUV, UKCA
Part Status
Active
Size / Dimension
4.610" L x 1.500" W (117.09mm x 38.10mm)
Type
Standby (No Regulation)
Height
4.880" (123.95mm)
Voltage - Input
24V
Shelf Life Start
Manufacture Charge Date
Applications
General Purpose, Industrial Control
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 154
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,256.22000¥2,256.22
14¥1,945.97143¥27,243.60
28¥1,871.81607¥52,410.85
Manufacturers Standard Package