
DRL-12V240W1EN | |
|---|---|
DigiKey Part Number | 1145-DRL-12V240W1EN-ND |
Manufacturer | |
Manufacturer Product Number | DRL-12V240W1EN |
Description | AC/DC DIN RAIL 12V 240W - LYTE2 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 20A |
Datasheet | Datasheet |
Category | Power (Watts) 240W |
Manufacturer Delta Electronics | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Laboratory |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.87" L x 1.57" W x 4.60" H (123.7mm x 39.9mm x 116.8mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cURus, EAC, KC, UKCA |
Voltage - Output 1 12V | Standard Number 60950-1; 61010-1; 62368-1 |
Current - Output (Max) 20A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥599.49000 | ¥599.49 |
| 13 | ¥519.24154 | ¥6,750.14 |
| 26 | ¥499.45692 | ¥12,985.88 |
| 52 | ¥480.42154 | ¥24,981.92 |
| 104 | ¥462.11385 | ¥48,059.84 |




