
DPS-500AB-16 A | |
|---|---|
DigiKey Part Number | 941-1779-ND |
Manufacturer | |
Manufacturer Product Number | DPS-500AB-16 A |
Description | AC/DC CONVERTER 12V 5V 3.3V 500W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 3 Output 12V 5V 3.3V 90 ~ 264 VAC Input |
Category | Current - Output 2 8 A |
Mfr | Current - Output 3 15 A |
Packaging Box | Power (Watts) |
Part Status Obsolete | Applications ITE (Commercial) |
Type Front End | Efficiency 92% |
Number of Outputs 3 | Operating Temperature 0°C ~ 50°C |
Voltage - Input 90 ~ 264 VAC | Features PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Voltage - Output 1 12V | Mounting Type Rack Mount |
Voltage - Output 2 5V | Size / Dimension 5.91" L x 3.21" W x 1.57" H (150.0mm x 81.5mm x 40.0mm) |
Voltage - Output 3 3.3V | Approval Agency BSMI, CB, CE, TUV, UR |
Current - Output 1 35 A | Base Product Number |


