Fan Blower 24VDC Rectangular/Rounded - 159mm L x 165mm H Ball 61.8 CFM (1.73m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB1624H-F00

DigiKey Part Number
603-1389-ND
Manufacturer
Manufacturer Product Number
BFB1624H-F00
Description
FAN BLOWER 159X40MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Rectangular/Rounded - 159mm L x 165mm H Ball 61.8 CFM (1.73m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BFB1624H-F00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
56.5dB(A)
Mfr
Power (Watts)
17.16 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Rectangular/Rounded - 159mm L x 165mm H
Weight
1.3 lbs (589.7 g)
Width
40.00mm
Current Rating (Amps)
0.740A
Air Flow
61.8 CFM (1.73m³/min)
Voltage Range
14 ~ 26.4VDC
Static Pressure
1.387 in H2O (345.5 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 387
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥519.37000¥519.37
10¥437.71000¥4,377.10
Manufacturers Standard Package