Fan Blower 12VDC Square - 45mm L x 45mm H Ball 3.3 CFM (0.092m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Square - 45mm L x 45mm H Ball 3.3 CFM (0.092m³/min) 3 Wire Leads
BFB04512HHA-AR00
BFB04512HHA-AR00

BFB04512HHA-AR00

DigiKey Part Number
603-1367-ND
Manufacturer
Manufacturer Product Number
BFB04512HHA-AR00
Description
FAN BLOWER 45X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square - 45mm L x 45mm H Ball 3.3 CFM (0.092m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BFB04512HHA-AR00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
35.5dB(A)
Mfr
Power (Watts)
960 mW
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Not For New Designs
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 45mm L x 45mm H
Weight
0.029 lb (13.15 g)
Width
10.00mm
Current Rating (Amps)
0.080A
Air Flow
3.3 CFM (0.092m³/min)
Voltage Range
7 ~ 13.2VDC
Static Pressure
0.555 in H2O (138.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
30000 Hrs @ 40°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,080
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.95000¥94.95
10¥78.33300¥783.33
25¥73.37960¥1,834.49