Fan Blower 12VDC Square - 35mm L x 35mm H Ball 1.8 CFM (0.050m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB03512HA-CR00

DigiKey Part Number
603-BFB03512HA-CR00-ND
Manufacturer
Manufacturer Product Number
BFB03512HA-CR00
Description
FAN BLOWER 35X10MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square - 35mm L x 35mm H Ball 1.8 CFM (0.050m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
29.0dB(A)
Mfr
Power (Watts)
960 mW
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 35mm L x 35mm H
Weight
0.025 lb (11.34 g)
Width
10.00mm
Current Rating (Amps)
0.080A
Air Flow
1.8 CFM (0.050m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.335 in H2O (83.4 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
30000 Hrs @ 40°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.57000¥127.57
10¥103.13300¥1,031.33
25¥94.02040¥2,350.51
50¥87.50680¥4,375.34
100¥81.36810¥8,136.81
250¥77.80364¥19,450.91