
BFB03505MA-CF00 | |
|---|---|
DigiKey Part Number | 603-BFB03505MA-CF00-ND |
Manufacturer | |
Manufacturer Product Number | BFB03505MA-CF00 |
Description | FAN BLOWER 35X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 35mm L x 35mm H Ball 1.6 CFM (0.045m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 26.0dB(A) |
Mfr | Power (Watts) 600 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 35mm L x 35mm H | Weight 0.025 lb (11.34 g) |
Width 10.00mm | Current Rating (Amps) 0.120A |
Air Flow 1.6 CFM (0.045m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.236 in H2O (58.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.57000 | ¥127.57 |
| 10 | ¥103.13300 | ¥1,031.33 |
| 25 | ¥94.02040 | ¥2,350.51 |
| 50 | ¥87.50680 | ¥4,375.34 |
| 100 | ¥81.36810 | ¥8,136.81 |
| 250 | ¥77.80364 | ¥19,450.91 |



