Fan Blower 5VDC Square - 30mm L x 30mm H Ball 1.5 CFM (0.042m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB0305HA-C

DigiKey Part Number
603-2111-ND
Manufacturer
Manufacturer Product Number
BFB0305HA-C
Description
FAN BLOWER 30X10MM 5VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 5VDC Square - 30mm L x 30mm H Ball 1.5 CFM (0.042m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
29.0dB(A)
Mfr
Power (Watts)
650 mW
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 30mm L x 30mm H
Weight
0.023 lb (10.43 g)
Width
10.00mm
Current Rating (Amps)
0.130A
Air Flow
1.5 CFM (0.042m³/min)
Voltage Range
4.5 ~ 5.5VDC
Static Pressure
0.285 in H2O (71.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
30000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.19000¥122.19
10¥98.86600¥988.66
25¥90.14480¥2,253.62
50¥83.90460¥4,195.23
100¥78.02050¥7,802.05
250¥74.38752¥18,596.88