Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Superflo 12.4 CFM (0.347m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUB0524MB

DigiKey Part Number
603-AUB0524MB-ND
Manufacturer
Manufacturer Product Number
AUB0524MB
Description
FAN AXIAL 50X15MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Superflo 12.4 CFM (0.347m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
28.0dB(A)
Mfr
Power (Watts)
1.44 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 50mm L x 50mm H
Weight
0.071 lb (32.21 g)
Width
15.00mm
Current Rating (Amps)
0.060A
Air Flow
12.4 CFM (0.347m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.181 in H2O (45.1 Pa)
Material - Frame
Plastic
Bearing Type
Superflo
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 961
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.79000¥70.79
10¥57.60600¥576.06
25¥52.59800¥1,314.95
50¥48.99020¥2,449.51
100¥45.57310¥4,557.31
336¥41.87732¥14,070.78
Manufacturers Standard Package