Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Sleeve 3.7 CFM (0.104m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASB0312MA-DR00

DigiKey Part Number
603-ASB0312MA-DR00-ND
Manufacturer
Manufacturer Product Number
ASB0312MA-DR00
Description
FAN AXIAL 30X10MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Sleeve 3.7 CFM (0.104m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Sensor
Mfr
Noise
23.0dB(A)
Series
Power (Watts)
720 mW
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 30mm L x 30mm H
Approval Agency
cURus, TUV
Width
10.00mm
Current Rating (Amps)
0.060A
Air Flow
3.7 CFM (0.104m³/min)
Voltage Range
7 ~ 13.2VDC
Static Pressure
0.167 in H2O (41.6 Pa)
Material - Frame
Plastic
Bearing Type
Sleeve
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
20000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,170
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.18000¥73.18
10¥59.45700¥594.57
25¥54.28360¥1,357.09
50¥50.55780¥2,527.89
100¥47.03040¥4,703.04
250¥43.30980¥10,827.45