
ASB0305MA-DF00 | |
|---|---|
DigiKey Part Number | 603-ASB0305MA-DF00-ND |
Manufacturer | |
Manufacturer Product Number | ASB0305MA-DF00 |
Description | FAN AXIAL 30X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Sleeve 3.7 CFM (0.104m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 23.0dB(A) |
Mfr | Power (Watts) 550 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 30mm L x 30mm H | Weight 0.017 lb (7.71 g) |
Width 10.00mm | Current Rating (Amps) 0.110A |
Air Flow 3.7 CFM (0.104m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.167 in H2O (41.6 Pa) | Material - Frame Plastic |
Bearing Type Sleeve | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 20000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.18000 | ¥73.18 |
| 10 | ¥59.45700 | ¥594.57 |
| 25 | ¥54.28360 | ¥1,357.09 |
| 50 | ¥50.55780 | ¥2,527.89 |
| 100 | ¥47.03040 | ¥4,703.04 |
| 250 | ¥43.30980 | ¥10,827.45 |


