
AFB1212HHEVAH | |
|---|---|
DigiKey Part Number | 603-AFB1212HHEVAH-ND |
Manufacturer | |
Manufacturer Product Number | AFB1212HHEVAH |
Description | AXIAL SQUARE 120X38MM 12VDC PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 132.0 CFM (3.70m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 47.0dB(A) |
Series | Power (Watts) 5.4 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 176°F (-10 ~ 80°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, VDE |
Width 38.00mm | Current Rating (Amps) 0.450A |
Air Flow 132.0 CFM (3.70m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.452 in H2O (112.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥220.94000 | ¥220.94 |
| 10 | ¥177.80700 | ¥1,778.07 |
| 36 | ¥155.87667 | ¥5,611.56 |
| 72 | ¥144.93833 | ¥10,435.56 |
| 108 | ¥138.96657 | ¥15,008.39 |


