Parametric Equivalent
Parametric Equivalent

AFB0812EHE | |
|---|---|
DigiKey Part Number | 603-AFB0812EHE-ND |
Manufacturer | |
Manufacturer Product Number | AFB0812EHE |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 85.5 CFM (2.39m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 50.5dB(A) |
Mfr | Power (Watts) 12 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.344 lb (156.04 g) |
Width 38.00mm | Current Rating (Amps) 1.00A |
Air Flow 85.5 CFM (2.39m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.749 in H2O (186.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFB0812EHE | Delta Electronics | 0 | 603-1598-ND | ¥171.72000 | Parametric Equivalent |
| DC0803812M2B-2T0 | Wakefield Thermal Solutions | 0 | 345-DC0803812M2B-2T0-ND | ¥243.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 540 | ¥113.76752 | ¥61,434.46 |



