Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 37.5 CFM (1.05m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0712HHB-F00

DigiKey Part Number
603-1894-ND
Manufacturer
Manufacturer Product Number
AFB0712HHB-F00
Description
FAN AXIAL 70X15MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 37.5 CFM (1.05m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0712HHB-F00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
38.5dB(A)
Mfr
Power (Watts)
3.12 W
Series
RPM
Packaging
Tray
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 70mm L x 70mm H
Weight
0.104 lb (47.17 g)
Width
15.00mm
Current Rating (Amps)
0.260A
Air Flow
37.5 CFM (1.05m³/min)
Voltage Range
4 ~ 13.8VDC
Static Pressure
0.210 in H2O (52.3 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥126.79000¥126.79
10¥104.31800¥1,043.18
25¥99.39120¥2,484.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.