Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.7 CFM (0.776m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0624VHC

DigiKey Part Number
603-AFB0624VHC-ND
Manufacturer
Manufacturer Product Number
AFB0624VHC
Description
FAN AXIAL 60X13MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.7 CFM (0.776m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
38.0dB(A)
Mfr
Power (Watts)
2.88 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.074 lb (33.56 g)
Width
13.00mm
Current Rating (Amps)
0.120A
Air Flow
27.7 CFM (0.776m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.252 in H2O (62.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.93000¥147.93
10¥119.43700¥1,194.37
25¥108.85400¥2,721.35
50¥101.29420¥5,064.71
100¥94.18230¥9,418.23
270¥90.96996¥24,561.89
Manufacturers Standard Package