



AFB0612SH-ABF00 | |
|---|---|
DigiKey Part Number | 603-1033-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612SH-ABF00 |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 34.2 CFM (0.958m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0612SH-ABF00 Models |
Category | Noise 44.5dB(A) |
Mfr | Power (Watts) 3.24 W |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.270A |
Air Flow 34.2 CFM (0.958m³/min) | Voltage Range 4 ~ 13.8VDC |
Static Pressure 0.422 in H2O (105.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.20000 | ¥145.20 |
| 10 | ¥119.31400 | ¥1,193.14 |
| 25 | ¥114.59480 | ¥2,864.87 |

















