AFB0612EH-ABR00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Delta Electronics
In Stock: 563
Unit Price: ¥153.93000
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 38.4 CFM (1.08m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0612EH-ABR00

DigiKey Part Number
603-1520-ND
Manufacturer
Manufacturer Product Number
AFB0612EH-ABR00
Description
FAN AXIAL 60X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 38.4 CFM (1.08m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0612EH-ABR00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
46.5dB(A)
Mfr
Power (Watts)
4.56 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.176 lb (80.00 g)
Width
25.40mm
Current Rating (Amps)
0.380A
Air Flow
38.4 CFM (1.08m³/min)
Voltage Range
4 ~ 13.8VDC
Static Pressure
0.544 in H2O (135.5 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFB0612EH-AR00Delta Electronics563603-1522-ND¥153.93000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.98000¥131.98
10¥106.69500¥1,066.95
25¥97.26120¥2,431.53
50¥90.52020¥4,526.01
180¥80.66894¥14,520.41
Manufacturers Standard Package