New Product
Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Ball 20.9 CFM (0.585m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0524VHDP5

DigiKey Part Number
603-AFB0524VHDP5-ND
Manufacturer
Manufacturer Product Number
AFB0524VHDP5
Description
AXIAL 50X20MM 24V 4WIRE PWM IP55
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Ball 20.9 CFM (0.585m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
39.5dB(A)
Mfr
Power (Watts)
1.92 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 50mm L x 50mm H
Approval Agency
CE, cURus, VDE
Width
20.00mm
Current Rating (Amps)
0.080A
Air Flow
20.9 CFM (0.585m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.421 in H2O (104.9 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 446
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥196.13000¥196.13
10¥173.79000¥1,737.90
252¥146.71516¥36,972.22
Manufacturers Standard Package