
AFB0512HHB | |
|---|---|
DigiKey Part Number | 603-1901-ND |
Manufacturer | |
Manufacturer Product Number | AFB0512HHB |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 16.2 CFM (0.454m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0512HHB Models |
Category | Noise 36.0dB(A) |
Mfr | Power (Watts) 1.56 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.071 lb (32.21 g) |
Width 15.00mm | Current Rating (Amps) 0.130A |
Air Flow 16.2 CFM (0.454m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.315 in H2O (78.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.49000 | ¥124.49 |
| 10 | ¥100.65500 | ¥1,006.55 |
| 25 | ¥91.77400 | ¥2,294.35 |
| 50 | ¥85.41560 | ¥4,270.78 |
| 100 | ¥79.42500 | ¥7,942.50 |
| 336 | ¥75.81997 | ¥25,475.51 |



