
16DKCG5B | |
|---|---|
DigiKey Part Number | 1144-1100-ND |
Manufacturer | |
Manufacturer Product Number | 16DKCG5B |
Description | LINE FILTER 115V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 115V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 16DKCG5B Models |
Category | Current 16 A |
Manufacturer Delta Electronics | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CSA, UR, VDE |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated AC 115V, 250V | Inductance 650µH |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥197.40000 | ¥197.40 |
| 10 | ¥161.05600 | ¥1,610.56 |
| 25 | ¥148.54720 | ¥3,713.68 |
| 50 | ¥139.73100 | ¥6,986.55 |
| 126 | ¥128.77500 | ¥16,225.65 |
| 252 | ¥121.11746 | ¥30,521.60 |
| 504 | ¥115.49321 | ¥58,208.58 |


