Variable Frequency Drive 7.5A 1500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD7A5MS21AFSAA

DigiKey Part Number
2039-VFD7A5MS21AFSAA-ND
Manufacturer
Manufacturer Product Number
VFD7A5MS21AFSAA
Description
VFD-MS300, 2HP 1.5KW 230V 7.5A H
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 7.5A 1500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
7.5A
Manufacturer
Delta Electronics/Industrial Automation
Wattage - Load
1500 W
Series
Voltage - Supply
230VAC
Packaging
Box
Interface
USB, RS-485
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Mounting Type
Chassis Mount
Base Product Number
Number of Motors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,053.96000¥3,053.96
Manufacturers Standard Package