Variable Frequency Drive 4.2A 1500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD4A2MS43ANSAA

DigiKey Part Number
2039-VFD4A2MS43ANSAA-ND
Manufacturer
Manufacturer Product Number
VFD4A2MS43ANSAA
Description
VFD-MS300, 2HP 1.5KW 480V 4.2A H
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 4.2A 1500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
4.2A
Manufacturer
Delta Electronics/Industrial Automation
Wattage - Load
1500 W
Series
Voltage - Supply
460VAC
Packaging
Box
Interface
USB, RS-485
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Mounting Type
Chassis Mount
Base Product Number
Number of Motors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,835.31000¥2,835.31
Manufacturers Standard Package