Human Machine Interface (HMI) Touchscreen 4.3" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DOP-103WQ

DigiKey Part Number
2039-DOP-103WQ-ND
Manufacturer
Manufacturer Product Number
DOP-103WQ
Description
DOP-100, 4.3" ETHERNET HMI
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 4.3" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Case Color
Black
Manufacturer
Delta Electronics/Industrial Automation
Operating Temperature
0°C ~ 50°C
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 4
Packaging
Box
Voltage - Supply
24VDC
Part Status
Active
Features
Expansion Interface
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
4.3"
Base Product Number
Display Type
Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,626.55000¥2,626.55
Manufacturers Standard Package