
PFR03S-4R7-JNH | |
|---|---|
DigiKey Part Number | 2037-PFR03S-4R7-JNHTR-ND - Tape & Reel (TR) 2037-PFR03S-4R7-JNHCT-ND - Cut Tape (CT) 2037-PFR03S-4R7-JNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR03S-4R7-JNH |
Description | RES SMD 4.7 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient -200/ +600ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.21500 | ¥2.15 |
| 25 | ¥0.15560 | ¥3.89 |
| 50 | ¥0.12400 | ¥6.20 |
| 100 | ¥0.10170 | ¥10.17 |
| 250 | ¥0.07840 | ¥19.60 |
| 500 | ¥0.06534 | ¥32.67 |
| 1,000 | ¥0.05516 | ¥55.16 |
| 5,000 | ¥0.03918 | ¥195.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.03458 | ¥345.80 |
| 20,000 | ¥0.03094 | ¥618.80 |
| 30,000 | ¥0.02917 | ¥875.10 |
| 50,000 | ¥0.02725 | ¥1,362.50 |
| 70,000 | ¥0.02616 | ¥1,831.20 |
| 100,000 | ¥0.02512 | ¥2,512.00 |

