
MUN12AD01-SG | |
|---|---|
DigiKey Part Number | 2037-MUN12AD01-SGTR-ND - Tape & Reel (TR) 2037-MUN12AD01-SGCT-ND - Cut Tape (CT) 2037-MUN12AD01-SGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN12AD01-SG |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 1A 4.5V - 16V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-LDFN Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.15" L x 0.10" W x 0.06" H (3.9mm x 2.6mm x 1.6mm) |
Voltage - Input (Max) 16V | Supplier Device Package 6-DFN (3.9x2.6) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.67000 | ¥31.67 |
| 5 | ¥30.53200 | ¥152.66 |
| 10 | ¥30.03700 | ¥300.37 |
| 25 | ¥29.39800 | ¥734.95 |
| 50 | ¥28.92180 | ¥1,446.09 |
| 100 | ¥28.45130 | ¥2,845.13 |
| 250 | ¥27.84212 | ¥6,960.53 |
| 500 | ¥27.38874 | ¥13,694.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥26.94266 | ¥26,942.66 |
| 2,000 | ¥26.50307 | ¥53,006.14 |
| 3,000 | ¥26.24900 | ¥78,747.00 |


