2.2 µH Shielded Inductor 10 A 12.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Inductor 10 A 12.8mOhm Max Nonstandard
CMLE063T-R24MS1R197

CMLE063T-2R2MS

DigiKey Part Number
2037-CMLE063T-2R2MSTR-ND - Tape & Reel (TR)
2037-CMLE063T-2R2MSCT-ND - Cut Tape (CT)
2037-CMLE063T-2R2MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLE063T-2R2MS
Description
FIXED IND 2.2UH 10A 12.8 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 10 A 12.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
12.8mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,050
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.83000¥11.83
10¥9.71700¥97.17
100¥7.99050¥799.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.57357¥6,573.57
2,000¥6.19940¥12,398.80
3,000¥5.99068¥17,972.04
5,000¥5.73802¥28,690.10
7,000¥5.57763¥39,043.41
10,000¥5.52022¥55,202.20
Manufacturers Standard Package